Siemens Fan 6SL3260 Series Fan for Use with 3AC 400V
- RS Stock No.:
- 772-699
- Mfr. Part No.:
- 6SL3260-0AA00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£93.19
(exc. VAT)
£111.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.19 |
*price indicative
- RS Stock No.:
- 772-699
- Mfr. Part No.:
- 6SL3260-0AA00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Fan | |
| Product Type | Fan | |
| For Use With | 3AC 400V | |
| Series | 6SL3260 | |
| Standards/Approvals | WEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Fan | ||
Product Type Fan | ||
For Use With 3AC 400V | ||
Series 6SL3260 | ||
Standards/Approvals WEE | ||
- COO (Country of Origin):
- DE
The Siemens Replacement fan is designed for 3AC 400V frame size applications, delivering effective cooling for enhanced operational efficiency and reliability in industrial environments.
Sustains optimal performance by providing essential cooling
Compatible with various frame sizes to meet diverse needs
Ensures reliable operation in demanding industrial settings
Subject to change, ensuring you have the latest technology at hand
Related links
- Siemens Fan 6SL3260 Series Fan for Use with 400 V 3 AC
- Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 3AC 400V
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens Energy Meter
- Siemens Test Lead, Yellow
- Siemens DIN Rail Relay
- Siemens 6SL5970 Series Memory Card for Use with SINAMICS
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
