Siemens Fan 6SL3260 Series Fan for Use with 400 V 3 AC

Subtotal (1 unit)*

£95.93

(exc. VAT)

£115.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.93

*price indicative

RS Stock No.:
772-700
Mfr. Part No.:
6SL3260-0AB00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fan

Accessory Type

Fan

For Use With

400 V 3 AC

Series

6SL3260

Standards/Approvals

WEE

COO (Country of Origin):
DE
The Siemens Replacement fan provides reliable cooling for various applications, ensuring optimal performance and longevity of connected equipment. Designed specifically for use in 400 V 3 AC systems, it offers superior functionality.

High-efficiency design optimises cooling performance

Compatible with 400 V 3 AC systems for versatile application

Longevity ensured through robust construction

Detailed technical documentation available via online support resources

Accessible through the industry mall for ease of ordering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy