Siemens Fan 6SL5560 Series Fan for Use with SINAMICS S200 FSD,6SL5560-0DE00-0AA0
- RS Stock No.:
- 447-060
- Mfr. Part No.:
- 6SL5560-0DE00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£31.39
(exc. VAT)
£37.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £31.39 |
*price indicative
- RS Stock No.:
- 447-060
- Mfr. Part No.:
- 6SL5560-0DE00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fan | |
| Accessory Type | Fan | |
| For Use With | SINAMICS S200 FSD | |
| Series | 6SL5560 | |
| Standards/Approvals | EAC, CHINA RoHS, CE, UKCA, SEMI F47-0706, RCM, KC, ISO 9001, ISO 14001, UL | |
| Model Number | 6SL5560-0DE00-0AA0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fan | ||
Accessory Type Fan | ||
For Use With SINAMICS S200 FSD | ||
Series 6SL5560 | ||
Standards/Approvals EAC, CHINA RoHS, CE, UKCA, SEMI F47-0706, RCM, KC, ISO 9001, ISO 14001, UL | ||
Model Number 6SL5560-0DE00-0AA0 | ||
- COO (Country of Origin):
- CN
The Siemens Replacement fan designed for the SINAMICS S200 400V FSD system. It ensures efficient thermal management, helping maintain optimal operating conditions for industrial automation applications.
RoHS compliant
Compact dimensions
Related links
- Siemens Fan 6SL5560 Series Fan for Use with SINAMICS S200 FSC,6SL5560-0CE00-0AA0
- Siemens Connector Kit 6SL5668 Series Connector Kit for Use with SINAMICS S200 Basic,6SL5668-0XX00-0AA0
- Siemens Fan 6SL3260 Series Fan for Use with 3AC 400V
- Siemens Fan 6SL3260 Series Fan for Use with 400 V 3 AC
- Siemens Cable 6SL5562 Series Cable for Use with SINAMICS S200 PN,6SL5562-1XX00-0AC0
- Siemens Fan 3RW5 Series Fan for Use with 3RW52, 3RW55
- Siemens Fan SIRIUS Series Fan for Use with SIRIUS 3RW402
- Siemens Fan 3RW5 Series Fan for Use with 3RW555
