B&R Hybrid Cable 8ECH0001 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-664
- Mfr. Part No.:
- 8ECH0001.11140-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£284.01
(exc. VAT)
£340.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.01 |
*price indicative
- RS Stock No.:
- 682-664
- Mfr. Part No.:
- 8ECH0001.11140-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Hybrid Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8ECH0001 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Hybrid Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8ECH0001 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- RO
The B&R hybrid motor cable designed specifically for seamless integration with ACOPOS P3 servo drives, addressing complex applications requiring high-performance connections. This cable features a robust construction with combined motor and encoder lines, ensuring efficiency and reliability in motion control systems.
Engineered for compatibility with ACOPOS P3 servo drives and B&R servo motors
Incorporates both power and signal lines for streamlined cabling
Features an innovative speedtec connector for reliable and secure connections
Durable construction allows for use in challenging environments like cable drag chains
Designed to handle a wide temperature range, ensuring performance in various settings
High flexibility with a bend radius that supports dynamic applications
Optimised for short installation times with minimal space requirements
Meets stringent safety certifications, providing peace of mind during operation
Includes multiple wire gauges to accommodate diverse electrical specifications
Related links
- B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0010 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0005 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor


