B&R Hybrid Cable 8ECH0010 Series Motor Cable for Use with Motor

Image representative of range

Subtotal (1 unit)*

£462.34

(exc. VAT)

£554.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£462.34

*price indicative

RS Stock No.:
682-671
Mfr. Part No.:
8ECH0010.11140-0
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Hybrid Cable

Product Type

Motor Cable

For Use With

Motor

Series

8ECH0010

Standards/Approvals

UKCA

COO (Country of Origin):
RO
The B&R cable extension designed for hybrid motor applications, integrating innovative speedtec connector technology for secure connections in cable drag chains. This robust solution encompasses a range of wire specifications suitable for various operational demands, ensuring versatility and reliability in dynamic environments. Its exceptional durability, with an oil resistance rating per EN 60811-2-1, makes it Ideal for industrial settings. The extension cable features a carefully structured cross-section for optimal performance, guaranteeing that it meets the stringent requirements of modern servo drives, while the protective jacket ensures lasting integrity even under challenging conditions.

Optimised for use in cable drag chains, promoting flexibility and durability

Speedtec connector system ensures secure connections and reduces installation time

A temperature range of -20°C to +90°C allows for operation in diverse environments

Certification includes UL AWM styles for safety and compliance with industry standards

Designed to withstand high Flex cycles, ensuring reliability over extended use

Low conductor resistance enhances efficiency and performance in motor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy