B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- RS Stock No.:
- 681-903
- Mfr. Part No.:
- 80CM01016.87-01
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£182.40
(exc. VAT)
£218.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.40 |
*price indicative
- RS Stock No.:
- 681-903
- Mfr. Part No.:
- 80CM01016.87-01
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Hybrid Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 80CM01016 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Hybrid Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 80CM01016 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmicro LinMot hybrid cable is 1 meter long and consists of four conductors with a cross-section of 1 mm² each and four conductors with a cross-section of 0.14 mm² each. It features a 9-pin male DSUB connector on the servo side and a 9-pin female Interconnect M23 connector on the motor side. The cable is suitable for use in cable drag chains and is UL/CSA listed for safety compliance.
Enhances operational efficiency through Advanced integration capabilities
Robust architecture ensures durability and high performance in demanding settings
Designed for seamless compatibility with various manufacturing components
Promotes precise control over production processes, optimising output
Streamlines workflows, significantly reducing time and labour costs
Supports innovative technology implementations for modern industrial needs
Helps businesses maintain competitive advantage in the manufacturing sector
Related links
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM05013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM20003 Series Encoder Cable for Use with Motor
- B&R Hybrid Cable 80CM01013 Series Encoder Cable for Use with Stepper Motor


