B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor

Image representative of range

Subtotal (1 unit)*

£161.71

(exc. VAT)

£194.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.71

*price indicative

RS Stock No.:
681-901
Mfr. Part No.:
80CM01016.77-01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Hybrid Cable

Product Type

Motor Cable

For Use With

Motor

Series

80CM01016

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R ACOPOSmicro LinMot hybrid cable, 1 meter long, with 4x 0.5 mm² and 4x 0.14 mm² conductors. Features a 9-pin male DSUB connector on the servo side and a 9-pin female Interconnect M17 connector on the motor side. Suitable for use in cable drag chains and UL/CSA listed.

High-performance automation solution for various industrial applications

Robust construction ensures longevity and reliability in demanding environments

Seamless integration capabilities for new and existing systems

User-friendly Interface allows for easy installation and maintenance

Precision engineering enhances operational efficiency

Optimised for performance in diverse operational scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy