B&R Hybrid Cable 80CM05013 Series Encoder Cable for Use with Stepper Motor
- RS Stock No.:
- 681-912
- Mfr. Part No.:
- 80CM05013.21-01
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£91.20
(exc. VAT)
£109.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.20 |
*price indicative
- RS Stock No.:
- 681-912
- Mfr. Part No.:
- 80CM05013.21-01
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Hybrid Cable | |
| Product Type | Encoder Cable | |
| For Use With | Stepper Motor | |
| Series | 80CM05013 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Hybrid Cable | ||
Product Type Encoder Cable | ||
For Use With Stepper Motor | ||
Series 80CM05013 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R hybrid cable is 1 meter long and consists of four conductors of 0.5 mm², two conductors of 0.35 mm², and three conductors of 0.14 mm². It is designed for stepper motors with an IP20 incremental encoder and has 4-pin and 8-pin connectors on the motor side. The cable is suitable for use in cable drag chains and is UL listed.
Provides seamless integration with various automation systems
Engineered for high precision and reliability in control applications
Designed to enhance operational efficiency and productivity
Robust construction ensures longevity in demanding environments
Promotes flexibility and adaptability for diverse industrial uses
Supports Advanced technologies for improved performance
Related links
- B&R Hybrid Cable 80CM01013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor
- B&R Hybrid Cable 80CM20003 Series Encoder Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor


