B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor

Image representative of range

Subtotal (1 unit)*

£140.71

(exc. VAT)

£168.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.71

*price indicative

RS Stock No.:
683-000
Mfr. Part No.:
80CM10013.21-01
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Hybrid Cable

Product Type

Encoder Cable

For Use With

Stepper Motor

Series

80CM10013

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R Hybrid cable, 10 meter in length, with 4x 0.5 mm², 2x 0.35 mm², and 3x 0.14 mm² conductors. Intended for stepper motors with IP20 incremental encoders. Equipped with 4-pin and 8-pin connectors on the motor side. Suitable for use in cable drag chains and UL listed.

Facilitates seamless integration with various industrial systems

Designed for robustness, ensuring durability in challenging environments

User-friendly interfaces promote easy operation and management

Streamlines installation processes, saving time and resources

Optimises production capabilities, enhancing overall operational efficiency

Reduces downtime, contributing to improved productivity

Perfect for manufacturers looking to modernise and enhance automation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy