B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-678
- Mfr. Part No.:
- 8ECH0020.13140-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£947.80
(exc. VAT)
£1,137.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £947.80 |
*price indicative
- RS Stock No.:
- 682-678
- Mfr. Part No.:
- 8ECH0020.13140-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Hybrid Cable | |
| For Use With | Motor | |
| Series | 8ECH0020 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Hybrid Cable | ||
For Use With Motor | ||
Series 8ECH0020 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- RO
The B&R high-performance cable extension designed for hybrid motors, ensuring secure and efficient connections within cable drag chains. With a robust construction comprising multiple wire gauges, this product facilitates a maximum length of 20 metres while maintaining outstanding durability and flexibility. Featuring innovative speedtec connectors, the cable guarantees reliable signal transmission and power supply, making it Ideal for demanding industrial environments. Its superior resistance to oil and a wide operating temperature range of -20°C to +90°C further highlight its suitability for a variety of applications. This cable extension not only supports seamless operation of servo drives but also adheres to essential certifications, ensuring safety and compliance.
Designed for 4 mm² hybrid motor cables with speedtec connectors
Robust construction suitable for use in cable drag chains
Excellent oil resistance, compliant with EN 60811-2-1 standards
Wide operating temperature range, ensuring performance in extreme conditions
Supports cable connections with multiple extensions while observing length limitations
Electrical properties include high insulation resistance and low conductor resistance
Degree of protection IP66/67 ensures reliability in harsh environments
Pinout configuration for efficient connection to motor and encoder functions
Related links
- B&R Hybrid Cable 8ECH0020 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0010 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0005 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 8ECH0001 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM01016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM20016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM05016 Series Motor Cable for Use with Motor
- B&R Hybrid Cable 80CM10016 Series Motor Cable for Use with Motor


