Siemens Motor Accessories 3RA6970 Series Module for Use with Vertical contact

Image representative of range

Subtotal (1 unit)*

£351.13

(exc. VAT)

£421.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£351.13

*price indicative

RS Stock No.:
669-470
Mfr. Part No.:
3RA6970-3D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Module

Accessory Type

Motor Accessories

For Use With

Vertical contact

Series

3RA6970

Standards/Approvals

UL

COO (Country of Origin):
CZ
The Siemens AS-i add-on module features 1 free external input and 1 output each. The packaging dimensions are 81.00 x 64.00 x 51.00 mm, and the net weight is 0.081 kg.

Durable construction ensures long-lasting operation, minimizing downtime

Versatile application suitability encompasses a wide range of industrial environments

User-friendly Interface simplifies operation and enhances user experience

Enhanced energy efficiency contributes to lower operational costs

Compliance with industry standards guarantees reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy