Siemens Interface Module 6SL3 Series Module for Use with SINAMICS S120 ACTIVE LINE MODULE,6SL3130-7TE31-2AA3
- RS Stock No.:
- 768-553
- Mfr. Part No.:
- 6SL3130-7TE31-2AA3
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-553
- Mfr. Part No.:
- 6SL3130-7TE31-2AA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Interface Module | |
| For Use With | SINAMICS S120 ACTIVE LINE MODULE | |
| Series | 6SL3 | |
| Standards/Approvals | UKCA | |
| Model Number | 6SL3130-7TE31-2AA3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Interface Module | ||
For Use With SINAMICS S120 ACTIVE LINE MODULE | ||
Series 6SL3 | ||
Standards/Approvals UKCA | ||
Model Number 6SL3130-7TE31-2AA3 | ||
- COO (Country of Origin):
- DE
The Siemens Active Line Module delivers high performance power management for SINAMICS S120 industrial automation systems. This Advanced unit converts 3 phase AC input into a regulated 600V DC link voltage while enabling efficient energy recovery.
Supports 380V to 480V input
Provides 120kW rated power
Handles 200A rated current
Manages 175kW Peak loads
Related links
- Siemens Interface Module 6SL3 Series Module for Use with 120KW ACTIVE LINE MODULE,6SL3100-0BE31-2AB0
- Siemens Module SINAMICS S120 Series Module for Use with SINAMICS S120
- Infineon KITACTBRDS74PINTOBO1 Power Management for CoolMOS S7 for Active Line Rectification Module
- Siemens Interface Module
- Siemens Interface Module SIMATIC 28.8V
- Siemens Interface Module SIMATIC
- Siemens Interface Module 6AG1155 24V
- Siemens Interface Module 6ES7553 Digital 24V
