Siemens Interface Module SIMATIC
- RS Stock No.:
- 770-149
- Mfr. Part No.:
- 6ES7194-4AL00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£88.88
(exc. VAT)
£106.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.88 |
*price indicative
- RS Stock No.:
- 770-149
- Mfr. Part No.:
- 6ES7194-4AL00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Interface Type | PROFINET | |
| Standards/Approvals | UL | |
| Depth | 49mm | |
| Length | 130mm | |
| Width | 60mm | |
| Series | SIMATIC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Interface Type PROFINET | ||
Standards/Approvals UL | ||
Depth 49mm | ||
Length 130mm | ||
Width 60mm | ||
Series SIMATIC | ||
- COO (Country of Origin):
- DE
The Siemens Connection Module is a specialized component designed for the power module within an industrial station. It facilitates the feeding of load voltage to ensure consistent power distribution across the connected hardware
Equipped with two M12-D and two M12-L connection points
Compact physical dimensions of 60 mm width by 130 mm height by 49 mm depth
Related links
- Siemens Interface Module SIMATIC 28.8V
- Siemens Power Module SIMATIC
- Siemens Interface Module 6AG1155 24V
- Siemens Interface Module 6ES7553 Digital 24V
- Siemens Interface Module 6ES7155-6AA02-0BN0 28.8V
- Siemens 6ES7972 Series Interface Module, 30mA
- Siemens RA23 Series Interface Module
- Siemens PLC I/O Module SIMATIC 28.8V
