Siemens Interface Module SIMATIC 28.8V
- RS Stock No.:
- 772-490
- Mfr. Part No.:
- 6ES7152-1AA00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,165.71
(exc. VAT)
£1,398.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,165.71 |
*price indicative
- RS Stock No.:
- 772-490
- Mfr. Part No.:
- 6ES7152-1AA00-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input | |
| Product Type | Interface Module | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 28.8V | |
| Series | SIMATIC | |
| Width | 30mm | |
| Length | 129mm | |
| Depth | 136.5mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input | ||
Product Type Interface Module | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 28.8V | ||
Series SIMATIC | ||
Width 30mm | ||
Length 129mm | ||
Depth 136.5mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Digital Input Module is a high-reliability component designed for fail-safe industrial applications. It features sixteen digital inputs operating at 24 V DC and is compatible with Terminal Block types H1 and M1 for flexible installation.
Safety integrity level reaching SIL3 according to IEC 61508
Operational capability across a wide temperature range from -40 to 70 °C
Related links
- Siemens Interface Module SIMATIC
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 Digital 28.8V
- Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Interface Module 6ES7553 Digital 24V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
