Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- RS Stock No.:
- 669-472
- Mfr. Part No.:
- 3RA6970-3F
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£381.93
(exc. VAT)
£458.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.93 |
*price indicative
- RS Stock No.:
- 669-472
- Mfr. Part No.:
- 3RA6970-3F
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Motor Accessory | |
| For Use With | Motor | |
| Series | 3RA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Motor Accessory | ||
For Use With Motor | ||
Series 3RA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Siemens AS-i add-on module is designed for local control. The packaging dimensions are 81.00 x 65.00 x 51.00 mm, and the net weight is 0.084 kg.
Durable construction ensures longevity and reliability in demanding conditions
Seamlessly integrates with various automation systems for enhanced compatibility
Optimizes energy consumption, contributing to overall efficiency
High precision in power management supports operational effectiveness
Advanced features cater to diverse industrial applications, offering flexibility
Related links
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Mounting Module 3RA6970 Series Motor Accessory
- Siemens Motor Accessories 3RA6970 Series Module for Use with Vertical contact
- Siemens Motor Accessories 3RA6970 Series Module
- Siemens Motor Accessories 3RA6812 Series Motor Accessory for Use with Foad Feeders
- Siemens Motor Accessories 3RA6120 Series Motor Accessory for Use with Motors
- Siemens Extension Connector 3RA Series Extension Connector for Use with 3RA6 Series
