Siemens Motor Accessories 3RA6812 Series Motor Accessory for Use with Foad Feeders

Subtotal (1 unit)*

£201.53

(exc. VAT)

£241.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.53

*price indicative

RS Stock No.:
669-333
Mfr. Part No.:
3RA6812-8AC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Accessory

Accessory Type

Motor Accessories

For Use With

Foad Feeders

Series

3RA6812

Standards/Approvals

UL

COO (Country of Origin):
CZ
The Siemens infeed left connection for the main circuit features a screw input and a spring outgoing feeder with 3 slots for Compact load feeders. It supports a maximum Terminal size of 25 mm² and 35 mm². The packaging dimensions are 241.00 x 239.00 x 188.00 mm, and the net weight is 1.299 kg.

Constructed with high-quality materials for extended service life

Designed to enhance system reliability and reduce maintenance efforts

Compatible with various motor types and configurations for versatile applications

Incorporates Advanced technology for improved efficiency and performance

Easy to install and integrate within existing control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy