Siemens Motor Accessories 3RA6860 Series Starter

Subtotal (1 unit)*

£25.43

(exc. VAT)

£30.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.43

*price indicative

RS Stock No.:
669-337
Mfr. Part No.:
3RA6860-6AB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Motor Accessories

Product Type

Starter

Series

3RA6860

Standards/Approvals

UL

COO (Country of Origin):
CZ
The Siemens PE infeed connection for the main circuit features a screw Terminal with a maximum Terminal size of 25 mm² / 35 mm². The packaging dimensions are 76.00 x 73.00 x 55.00 mm, and the net weight is 0.073 kg.

Incorporates energy-efficient technology to reduce operational costs

User-friendly Interface simplifies operations and maintenance tasks

Extensive integration capabilities enhance system performance and flexibility

Innovative safety features protect equipment and personnel

Meets rigorous industry standards for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy