Siemens Motor Accessories 3RA2220 Series Reversing Starter

Image representative of range

Subtotal (1 unit)*

£340.62

(exc. VAT)

£408.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£340.62

*price indicative

RS Stock No.:
669-268
Mfr. Part No.:
3RA2220-1JF24-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Accessory Type

Motor Accessories

Series

3RA2220

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Load feeder is designed for reversing duty at 400 V AC, with a coordination type 2 and a short-circuit withstand capacity of Iq equal to 150 kA. It allows easy replacement of individual components, offering a convenient and efficient solution. Additionally, it saves panel space compared to traditional setups, making it Ideal for Compact and flexible electrical installations.

Simple installation process reduces downtime and installation costs

Exceptional reliability helps maintain consistent operational efficiency

User-friendly interfaces facilitate easy programming and operation

Enhanced safety features safeguard against operational hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy