Siemens Motor Accessories 3RA6120 Series Starter
- RS Stock No.:
- 669-444
- Mfr. Part No.:
- 3RA6120-1AP32
- Brand:
- Siemens
Subtotal (1 unit)*
£349.37
(exc. VAT)
£419.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.37 |
*price indicative
- RS Stock No.:
- 669-444
- Mfr. Part No.:
- 3RA6120-1AP32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Starter | |
| Series | 3RA6120 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Starter | ||
Series 3RA6120 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Compact load feeder DOL starter is designed for operation at 690 V with a control voltage range of 110 to 240 V AC/DC. It features an IP20-rated connection for the main circuit, ensuring reliable protection against dust and direct contact. Its Compact design allows for efficient use of space in installations, making it Ideal for applications where space is limited while maintaining high performance and safety.
Compact design enhances space efficiency in electrical assemblies
High operational reliability even in demanding environments
Versatile application for both motor control and auxiliary circuits
Quick and easy installation reduces downtime and labour costs
Long service life minimizes maintenance requirements
Related links
- Siemens Motor Accessories 3RA6120 Series Starter
- Siemens Motor Accessories 3RA6120 Series Starter for Use with Motors
- Siemens Motor Accessories 3RA6120 Series DOL Starter for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Motor Accessory for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Load Feeder
- Siemens Motor Accessories 3RA6120 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA6860 Series Starter
