Siemens Motor Accessories 3RA6970 Series Module

Image representative of range

Subtotal (1 unit)*

£332.64

(exc. VAT)

£399.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£332.64

*price indicative

RS Stock No.:
669-469
Mfr. Part No.:
3RA6970-3C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Motor Accessories

Product Type

Module

Series

3RA6970

Standards/Approvals

UL

COO (Country of Origin):
CZ
The Siemens AS-i add-on module features 2 free external inputs. The packaging dimensions are 82.00 x 65.00 x 50.00 mm, and the net weight is 0.070 kg.

Enhances motor longevity through overload and short-circuit protection

Incorporates Advanced technology for energy-efficient operation

User-friendly controls simplify setup and adjustments

Supports a wide range of three-phase motor applications

Compact design optimizes space utilization in control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy