Siemens 8MF12 Series Steel Partition for Use with Enclosures in Row x 2.2 m

Subtotal (1 unit)*

£475.24

(exc. VAT)

£570.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£475.24

*price indicative

RS Stock No.:
625-287
Mfr. Part No.:
8MF1280-2UW70-3C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

2.2m

For Use With

Enclosures in Row

Material

Steel

Series

8MF12

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is specifically crafted for side-by-side housing, offering an optimal solution for efficient space management in enclosures. With a robust height of 2200 mm and a depth of 800 mm, this model is built to meet the demands of modern industrial environments. The zinc-plated surface not only enhances its durability but also provides resistance against corrosion, ensuring longevity. Designed with mechanical integrity in mind, this product exemplifies precision engineering, making it an ideal choice for those requiring reliable and performant partition solutions. Emphasising functionality without compromising on quality, each unit undergoes rigorous testing and certification, assuring compliance with industry standards and delivering peace of mind for your operational needs.

Constructed from high-quality steel for enhanced durability

Zinc-plated surface provides excellent corrosion resistance

Designed for seamless integration within existing enclosures

Offers effective spatial organisation for electrical components

No cable entries or locks simplify installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy