Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197484
- RS Stock No.:
- 650-577
- Mfr. Part No.:
- EAMM-A-S38-60RA-G2
- Brand:
- Festo
Subtotal (1 unit)*
£159.64
(exc. VAT)
£191.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.64 |
*price indicative
- RS Stock No.:
- 650-577
- Mfr. Part No.:
- EAMM-A-S38-60RA-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), RoHS, c UL us (OL) | |
| Model Number | 8197484 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), RoHS, c UL us (OL) | ||
Model Number 8197484 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is designed to deliver high performance and reliability in various applications. This innovative product excels with a nominal length of 49 mm, making it ideal for space-constrained setups. It supports a maximum rotational speed of 8000 rpm, ensuring efficient operation. The robust design is suited for both optional mounting positions, providing versatility in installation. Engineered to comply with VDMA24364-B2-L for LABS (PWIS) conformity, this kit assures quality and consistency under diverse operational conditions, from -10 °C to 60 °C ambient temperatures, and is well-suited for environments with a relative air humidity of 0 to 95%. The thoughtful design also prioritises user needs by ensuring that it is RoHS-compliant, affirming its suitability for environmentally conscious applications.
Compact build with a nominal length of 49 mm facilitating integration into tight spaces
Max rotational speed of 8000 rpm offers rapid operational efficiency
Versatile mounting options to suit different installation needs
Constructed with RoHS-compliant materials supporting environmentally friendly practices
Lightweight design at 290 g reduces load and enhances application flexibility
Offers a transmittable torque of 6.5 Nm which ensuring effective power transfer
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197474
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637971
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197475
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1456647
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197471
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197494
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197489
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197463


