Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 77.5mm Length,8197489
- RS Stock No.:
- 651-899
- Mfr. Part No.:
- EAMM-A-D50-80P-G2
- Brand:
- Festo
Subtotal (1 unit)*
£209.99
(exc. VAT)
£251.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.99 |
*price indicative
- RS Stock No.:
- 651-899
- Mfr. Part No.:
- EAMM-A-D50-80P-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Length | 77.5mm | |
| Model | 8197489 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Length 77.5mm | ||
Model 8197489 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit provides a robust and versatile solution for applications that demand precision and reliability. Designed to operate effectively under diverse environmental conditions, this kit is well-suited for machinery operating at speeds up to 6000 rpm. Its carefully engineered components ensure durability as well as compliance with RoHS standards, making it an environmentally responsible choice. With an optional mounting position, it offers flexibility for various installations. Additionally, it can maintain optimal performance across a range of temperatures and humidity levels, which makes it a dependable choice in different operational settings.
Nominal length of 77.5 mm enables compatibility with compact designs
Max. rotational speed of 6000 rpm allows for high-performance applications
LABS (PWIS) conformity ensures adherence to industrial cleanliness standards
Features an IP40 degree of protection safeguarding against solid particles
Achieves mass moment of inertia of 34.8 kgmm² for precise movement control
Transmits a torque of 21 Nm which ensuring effective power delivery
Lightweight product weight of 810 g facilitates easier handling during installation
Interface codes including actuator D50 and motor in 80P support versatile connectivity
Max. rotational speed of 6000 rpm allows for high-performance applications
LABS (PWIS) conformity ensures adherence to industrial cleanliness standards
Features an IP40 degree of protection safeguarding against solid particles
Achieves mass moment of inertia of 34.8 kgmm² for precise movement control
Transmits a torque of 21 Nm which ensuring effective power delivery
Lightweight product weight of 810 g facilitates easier handling during installation
Interface codes including actuator D50 and motor in 80P support versatile connectivity
Related links
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197488
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197498
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197492
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 54mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197494
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 80.7mm Length
- Festo, 3637970
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197496
