Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197494
- RS Stock No.:
- 651-301
- Mfr. Part No.:
- EAMM-A-D50-80P-S1-G2
- Brand:
- Festo
Subtotal (1 unit)*
£307.46
(exc. VAT)
£368.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.46 |
*price indicative
- RS Stock No.:
- 651-301
- Mfr. Part No.:
- EAMM-A-D50-80P-S1-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197494 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197494 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is meticulously engineered for high-performance applications requiring reliability and precision. Designed to operate efficiently across a wide range of temperatures, this actuator excels in environments with varying humidity and rotational speeds. The kit features a robust construction with an IP65 rating, ensuring resilience against dust and moisture ingress. With a maximum rotational speed of 6000 rpm and the ability to transmit a torque of up to 21 Nm, it supports a variety of operational demands. Its lightweight design, coupled with a mass moment of inertia of 34.8 kgmm², makes it ideal for dynamic applications, positioning it as an essential component for those seeking quality and innovation in their automation solutions.
Nominal length of 78.5 mm which ensuring a compact design
Optional mounting position for versatile installation
LABS (PWIS) conformity meeting VDMA24364-B2-L standards
Low product weight of 810 g supports easy handling and installation
Interface codes ensure seamless integration with actuators and motors
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197489
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-D60-80P-S1-G2
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197491
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197496
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197497
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197490
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199481


