Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 51mm Length,8197495
- RS Stock No.:
- 651-898
- Mfr. Part No.:
- EAMM-A-D32-60P-S1-G2
- Brand:
- Festo
Subtotal (1 unit)*
£134.99
(exc. VAT)
£161.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.99 |
*price indicative
- RS Stock No.:
- 651-898
- Mfr. Part No.:
- EAMM-A-D32-60P-S1-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Length | 51mm | |
| Model | 8197495 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Length 51mm | ||
Model 8197495 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is designed for high-performance applications requiring precision and reliability. With a nominal length of 51 mm and an optional mounting position, this kit supports a maximum rotational speed of 8000 rpm. Built to withstand challenging environments, it features a degree of protection rating of IP65, ensuring durability in both ambient and storage temperatures ranging from -25 °C to 60 °C. The product's lab-tested conformity to VDMA24364-B2-L indicates assured reliability, making it an ideal choice for various industrial settings. Its lightweight design, at just 380 g, optimises efficiency without compromising on strength, allowing for robust operational capabilities.
Nominal length of 51 mm for versatile use in compact installations
Maximum rotational speed of 8000 rpm enhances efficiency in dynamic operations
Optional mounting position allows for flexibility in assembly and integration
Degree of protection IP65 guarantees reliability in dusty and wet environments
Low mass moment of inertia of 5.87 kgmm² contributes to responsive motion control
Transmittable torque of 6.5 Nm enables reliable power transmission for various tasks
RoHS-compliant materials align with environmental standards for responsible sourcing
Lightweight design at 380 g facilitates easy handling and installation
Maximum rotational speed of 8000 rpm enhances efficiency in dynamic operations
Optional mounting position allows for flexibility in assembly and integration
Degree of protection IP65 guarantees reliability in dusty and wet environments
Low mass moment of inertia of 5.87 kgmm² contributes to responsive motion control
Transmittable torque of 6.5 Nm enables reliable power transmission for various tasks
RoHS-compliant materials align with environmental standards for responsible sourcing
Lightweight design at 380 g facilitates easy handling and installation
Related links
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197497
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197493
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 60.7mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197496
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197494
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197490
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197499
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8199481
