Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197493
- RS Stock No.:
- 650-980
- Mfr. Part No.:
- EAMM-A-D40-60P-G2
- Brand:
- Festo
Subtotal (1 unit)*
£177.38
(exc. VAT)
£212.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.38 |
*price indicative
- RS Stock No.:
- 650-980
- Mfr. Part No.:
- EAMM-A-D40-60P-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197493 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197493 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Motor Accessory, Axial Kit Accessory Type, For Motor Mounting - EAMM-A-D40-60P-G2, Numeric Part Number:8197493
This motor accessory is an axial kit designed to support motor mounting tasks within industrial automation environments. It provides a Compact solution intended for attaching and aligning servomotors and similar drive units, integrating into motor mount assemblies where reliable axial positioning is required.
Features and Benefits:
• cCSAus and cULus listing ensures recognised safety compliance
• RoHS conformity reduces hazardous substance content
• Compatible with axial mounting arrangements for servomotors
• Designed for straightforward integration with motor mounting systems
• Manufactured to suit the EAMM-A family of motor mounts
• RoHS conformity reduces hazardous substance content
• Compatible with axial mounting arrangements for servomotors
• Designed for straightforward integration with motor mounting systems
• Manufactured to suit the EAMM-A family of motor mounts
Applications
• Suitable for retrofitting axial mounting on servomotor installations
• Ideal for plant automation requiring standardised motor mounts
• Used with motor mounting frames in assembly line drives
• Can be used for replacement of axial kit components in maintenance
• Ideal for plant automation requiring standardised motor mounts
• Used with motor mounting frames in assembly line drives
• Can be used for replacement of axial kit components in maintenance
What certifications does it carry for electrical installation standards?
It holds recognised cCSAus and cULus approvals indicating it meets specific North American safety evaluation criteria and is evaluated for operational use.
How does the product address environmental material restrictions?
It complies with RoHS requirements, indicating restricted use of certain hazardous substances in its materials.
Is this accessory intended for general-purpose mounting or a particular family of mounts?
It is engineered to Interface with the specified EAMM-A style mounting arrangement, facilitating proper axial alignment within that mounting family.
What identifying information helps when ordering a replacement?
The manufacturer's model reference and equivalent internal catalogue identifier can be used to match this axial kit to existing motor mounting hardware.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197497
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197499
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256398
- Festo, 3637964
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197471
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197484


