Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197488

Subtotal (1 unit)*

£266.07

(exc. VAT)

£319.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.07

*price indicative

RS Stock No.:
650-982
Mfr. Part No.:
EAMM-A-D50-80PB-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

c CSA us (OL), c UL us (OL), RoHS

Model Number

8197488

COO (Country of Origin):
DE
The Festo Axial Kit is engineered to deliver exceptional performance in various industrial applications. Designed for versatility, this actuator features an optional mounting position that allows for seamless integration into existing systems. With a robust operating range, it can withstand maximum rotational speeds of up to 6000 rpm, while maintaining high torque transmission capabilities. The product is built to ensure compliance with RoHS directives, reflecting festo's commitment to environmentally responsible manufacturing. Its compact design, measuring nominal length of 77.5 mm, is ideal for environments with space constraints yet offers reliable functionality under diverse conditions, including a wide ambient temperature range. This is the perfect solution for industrial processes requiring precision and durability.

Max rotational speed of 6000 rpm enhances operational efficiency

IP40 degree of protection ensures reliable performance in varying environments

Robust mass moment of inertia of 34.8 kgmm² supports stable operation

Transmittable torque of 21 Nm accommodates high-demand applications

Designed with a focus on RoHS compliance for environmental sustainability

Lightweight at 810 g which ensuring easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy