Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 77.5mm Length,8197498
- RS Stock No.:
- 651-299
- Mfr. Part No.:
- EAMM-A-D50-60G-G2
- Brand:
- Festo
Subtotal (1 unit)*
£249.99
(exc. VAT)
£299.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.99 |
*price indicative
- RS Stock No.:
- 651-299
- Mfr. Part No.:
- EAMM-A-D50-60G-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Length | 77.5mm | |
| Model | 8197498 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Length 77.5mm | ||
Model 8197498 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered for optimal performance in various applications, showcasing an impressive nominal length of 77.5 mm and offering versatility with an optional mounting position. Designed with high precision in mind, this product accommodates a maximum rotational speed of 6000 rpm, making it ideal for dynamic processes. The robust construction ensures compliance with VDMA24364-B2-L for LABS (PWIS) conformity, while its operational range spans ambient temperatures from -10 °C to 60 °C. The product's efficient design is backed by a mass moment of inertia of 34.8 kgmm² and can transmit torque up to 21 Nm. Its lightweight at 950 g further enhances its usability in diverse environments, ensuring reliability tailored to your needs.
Optional mounting position allows flexibility in installation
Max. rotational speed of 6000 rpm enables high-speed operations
LABS (PWIS) conformity guarantees compatibility with sensitive environments
Wide ambient temperature range supports diverse application settings
Lightweight design of 950 g enhances ease of use and installation
Transmittable torque of 21 Nm meets demanding operational requirements
Mass moment of inertia of 34.8 kgmm² ensures stability during operation
RoHS-compliant materials promote environmentally friendly use
Max. rotational speed of 6000 rpm enables high-speed operations
LABS (PWIS) conformity guarantees compatibility with sensitive environments
Wide ambient temperature range supports diverse application settings
Lightweight design of 950 g enhances ease of use and installation
Transmittable torque of 21 Nm meets demanding operational requirements
Mass moment of inertia of 34.8 kgmm² ensures stability during operation
RoHS-compliant materials promote environmentally friendly use
Related links
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197488
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197489
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197492
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197496
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 84.5mm Length
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197462
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting8197460
- Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 62.5mm Length
