Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197475

Subtotal (1 unit)*

£159.64

(exc. VAT)

£191.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.64

*price indicative

RS Stock No.:
650-327
Mfr. Part No.:
EAMM-A-S38-60R-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

c CSA us (OL), RoHS, c UL us (OL)

Model Number

8197475

COO (Country of Origin):
DE
The Festo Axial Kit is designed to deliver exceptional performance in various applications, offering precise control and reliability. Ideal for industrial environments, this actuator is engineered to operate effectively within a broad temperature range and maintain functionality under varying humidity levels. Its robust construction ensures longevity, making it a dependable choice for numerous operational demands. With a maximum rotational speed of 8000 rpm, this actuator facilitates efficient motion, contributing to seamless workflow integration in automated systems.

Nominal length of 49 mm allowing easy integration into compact spaces

Optional mounting position for versatile installation options

High max rotational speed of 8000 rpm for quick response times

IP40 degree of protection to safeguard against dust ingress

Mass moment of inertia of 5.87 kgmm² for controlled and stable movement

Transmittable torque of 6.5 Nm to handle demanding tasks

Lightweight product weight of 290 g eases handling and installation

RoHS-compliance demonstrates commitment to sustainable and safe materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy