Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197485
- RS Stock No.:
- 647-439
- Mfr. Part No.:
- EAMM-A-S48-60R-G2
- Brand:
- Festo
Subtotal (1 unit)*
£189.20
(exc. VAT)
£227.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.20 |
*price indicative
- RS Stock No.:
- 647-439
- Mfr. Part No.:
- EAMM-A-S48-60R-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), RoHS, c UL us (OL) | |
| Model Number | 8197485 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), RoHS, c UL us (OL) | ||
Model Number 8197485 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is designed for high-performance applications, providing exceptional reliability and efficiency. This actuator excels in demanding environments, accommodating a maximum rotational speed of 8000 rpm, ensuring robust performance even under strenuous conditions. With its versatility in mounting position, its ideal for various installations. Engineered to meet high standards, it boasts conformity with VDMA24364-B2-L for LABS, ensuring that it meets strict cleanliness requirements. Its operational range supports ambient and storage temperatures from -10 °C to 60 °C, while maintaining a high degree of protection with an IP40 rating. Lightweight yet powerful, it's perfect for precision tasks requiring minimal inertia.
Nominal length of 50.5 mm provides compactness for tight spaces
Optional mounting position increases installation flexibility
Max rotational speed of 8000 rpm enhances responsiveness and efficiency
LABS conformity ensures compliance with industry cleanliness standards
Mass moment of inertia of 5.87 kgmm² optimises dynamic performance
Transmittable torque of 6.5 Nm delivers robust power for demanding tasks
Product weight of 280 g ensures ease of handling and installation
Interface code compatibility with S48 actuators and 60R motors simplifies integration
RoHS-compliant materials ensure environmental safety and sustainability
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197451
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197475
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637961
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456650
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637957
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197474
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197471
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197484


