Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197451

Subtotal (1 unit)*

£189.20

(exc. VAT)

£227.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.20

*price indicative

RS Stock No.:
647-432
Mfr. Part No.:
EAMM-A-L38-60R-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

c CSA us (OL), c UL us (OL), RoHS

Model Number

8197451

COO (Country of Origin):
DE
The Festo Axial Kit is designed to deliver exceptional performance in various applications, enhancing operational efficiency. Featuring a robust design, it operates seamlessly within a temperature range of -10 °C to 60 °C, making it suitable for demanding environments. With a maximum rotational speed of 8000 rpm, it provides reliable performance while adhering to VDMA24364-B2-L compliance for LABS (PWIS) standards. The compact design includes notable features, such as an IP40 protection rating, ensuring durability against dust and debris. This axial kit is ideal for applications requiring precision and reliability, solidifying its position as a must-have component in automation solutions.

Nominal length of 36 mm allows for versatile installation in compact spaces

Optional mounting position enhances flexibility for various setups

High mass moment of inertia of 3.2 kgmm² contributes to stable operation and control

Transmittable torque of 4.4 Nm ensures efficient power transfer

Lightweight design at 254 g aids in minimising overall system weight

RoHS compliance guarantees environmentally friendly materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy