Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197448
- RS Stock No.:
- 651-303
- Mfr. Part No.:
- EAMM-A-L38-40G-G2
- Brand:
- Festo
Subtotal (1 unit)*
£177.38
(exc. VAT)
£212.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.38 |
*price indicative
- RS Stock No.:
- 651-303
- Mfr. Part No.:
- EAMM-A-L38-40G-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197448 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197448 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered for precision and reliability, designed to excel within various operational environments. This compact actuator combines a nominal length of 32 mm with advanced features to support diverse applications. Achieving a maximum rotational speed of 8000 rpm, it ensures high performance under demanding conditions. The unit's robust construction caters to a wide range of ambient temperatures, functioning efficiently from -10 °C to 60 °C while maintaining an impressive degree of protection rated at IP40. With its compliance to RoHS standards, The Festo Axial Kit not only meets operational needs but also adheres to modern environmental regulations, making it a dependable choice for technical advancements in automation.
Rated at IP40 providing a reliable degree of protection against environmental factors
RoHS-compliant materials ensure adherence to environmental regulations
Wide storage temperature range caters to varied logistics conditions
Low mass moment of inertia at 3.2 kgmm² for responsive operation
Transmittable torque capacity of 4.4 Nm for effective power handling
Lightweight design at 228 g facilitates ease of use without compromising strength
Ideal for a variety of applications which ensuring broad versatility
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256398
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456650
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,1456647
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197461
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197451
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197460
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452


