Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX40, INX40
- RS Stock No.:
- 239-886
- Mfr. Part No.:
- 184257 +IZMX-M40-48DC-1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,105.99
(exc. VAT)
£1,327.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,105.99 |
*price indicative
- RS Stock No.:
- 239-886
- Mfr. Part No.:
- 184257 +IZMX-M40-48DC-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Motor Operator | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | IZMX40, INX40 | |
| Series | IZMX | |
| Standards/Approvals | IEC/EN 61439, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Motor Operator | ||
Product Type Circuit Breaker Accessory | ||
For Use With IZMX40, INX40 | ||
Series IZMX | ||
Standards/Approvals IEC/EN 61439, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX motor operator is engineered for precision and reliability when controlling electrical circuits. Designed for 48 VDC applications, this advanced device ensures optimal performance and flexibility in a range of operational environments. With a robust motor drive system, it effectively arms the spring-operated stored energy mechanism for swift remote or local actuation. The compact dimensions of the motor operator, along with its lightweight construction, facilitate easy installation and integration within various setups. This innovative product is compliant with RoHS regulations, further underscoring its commitment to quality and environmental responsibility. Ideal for both industrial and commercial uses, it guarantees consistent functionality, making it a valuable addition to any electrical ensemble.
Compact design allows for straightforward installation in tight spaces
Lightweight construction of just 1.25 kg improves handling and mounting
DC operation ensures high efficiency with minimal energy loss
Compatible with remote switching for flexible control options
Fast charging time enhances operational readiness at a moment's notice
High ambient operating temperature range ensures reliable performance in tough conditions
Incorporates signalling features for immediate operational feedback
Designed to sustain a high switching frequency for improved productivity
Related links
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40
- Eaton Motor Operator IZMX/INX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with IZMX40. INX40
- Eaton IZMX/INX Mechanical Interlock for use with IZMX40.INX40
