Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with IZMX16, INX16
- RS Stock No.:
- 246-521
- Mfr. Part No.:
- 184252 IZMX-M16-110AD-1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,041.63
(exc. VAT)
£1,249.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,041.63 |
*price indicative
- RS Stock No.:
- 246-521
- Mfr. Part No.:
- 184252 IZMX-M16-110AD-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | IZMX16, INX16 | |
| Series | 1842 | |
| Standards/Approvals | IEC/EN 61439, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Motor Operator | ||
For Use With IZMX16, INX16 | ||
Series 1842 | ||
Standards/Approvals IEC/EN 61439, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX motor operator is a robust solution designed to enhance your operational efficiency with its electronic control capabilities. Specifically tailored for reliable performance, this motor operator facilitates seamless remote and local actuation, enabling effective management of air circuit breakers with a voltage rating suited for both AC and DC applications. With a compact design that prioritises space-saving, the unit boasts exceptional mechanical and electrical specifications, ensuring longevity and consistent operational performance. Its intelligent design allows for automatic spring tensioning, significantly reducing maintenance time and effort while maximising reliability during operation. Experts and installers will appreciate the comprehensive technical support documentation available, making integration into existing systems straightforward.
Compact dimensions allow for flexible installation in limited spaces
Automatic spring tension feature reduces manual intervention and enhances safety
High operational current ratings support demanding electrical applications
Complies with RoHS regulations, ensuring environmentally friendly use
Comprehensive documentation is readily available for easy installation and operation
Suitable for both remote and local actuation to meet diverse operational needs
Designed for a wide ambient temperature range, ensuring performance in various environments
Related links
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator IZMX/INX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX40, INX40
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with IZMX16…, INX16
- Eaton IZMX/INX Undervoltage Release for use with INX40 IZMX16, IZMX40
