Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with INX16, IZMX16
- RS Stock No.:
- 239-884
- Mfr. Part No.:
- 184254 IZMX-M16-230AD-1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,041.63
(exc. VAT)
£1,249.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,041.63 |
*price indicative
- RS Stock No.:
- 239-884
- Mfr. Part No.:
- 184254 IZMX-M16-230AD-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | INX16, IZMX16 | |
| Series | 1842 | |
| Standards/Approvals | IEC/EN 61439, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Motor Operator | ||
For Use With INX16, IZMX16 | ||
Series 1842 | ||
Standards/Approvals IEC/EN 61439, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX motor operator is crafted to enhance the reliability and efficiency of your electrical systems. Designed to operate seamlessly within a voltage range of 208-240 VAC/DC, it ensures optimal performance under various conditions. This innovative motor operator not only simplifies remote and local actuation but also incorporates advanced technology to automatically tension its spring-operated stored energy mechanism. Built to withstand ambient temperatures from -25 °C to 70 °C, it guarantees robust operation in diverse environments. Additionally, its compact dimensions make it an ideal choice for space-constrained installations, enabling you to efficiently integrate it into your existing systems while adhering to IEC/EN 61439 standards for technical integrity.
Delivers seamless control with remote switching capabilities
Robust structure designed for an extensive operational temperature range
Incorporates a built-in mechanism for automatic spring tensioning
Supports dual voltage types for versatile applications
Compact dimensions facilitate easy installation in confined spaces
Designed in compliance with stringent industrial standards
Highly efficient in both AC and DC operational scenarios
Offers significant energy savings through its effective power consumption
Eliminates the need for frequent manual interventions
Presents a reliable solution for air circuit breakers
Related links
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator IZMX/INX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX40, INX40
- Eaton IZMX/INX Undervoltage Release for use with INX40 IZMX16, IZMX40
- Eaton IZMX/INX Trip Indicator for use with INX16, IZMX16
