Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- RS Stock No.:
- 246-520
- Mfr. Part No.:
- 184249 +IZMX-M16-60DC-1
- Brand:
- Eaton
Subtotal (1 unit)*
£995.77
(exc. VAT)
£1,194.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £995.77 |
*price indicative
- RS Stock No.:
- 246-520
- Mfr. Part No.:
- 184249 +IZMX-M16-60DC-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | INX16, IZMX16 | |
| Series | IZMX | |
| Standards/Approvals | RoHS conform, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Motor Operator | ||
For Use With INX16, IZMX16 | ||
Series IZMX | ||
Standards/Approvals RoHS conform, IEC/EN 61439 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX motor operator represents a pinnacle of innovation for electrical control solutions. Designed for robust performance, this motor operator combines reliability with advanced technology, ensuring optimal operation across a variety of applications. With a control voltage operating range of 60 V DC, it excels in transferring signals and controlling devices efficiently. Its mechanical design adheres to IEC/EN 61439 standards, providing a testament to its quality and durability. Whether you are aiming for remote switching or local actuation, this device automatically tensions the spring-operated stored energy mechanism, thus simplifying the operation process. This product is ideal for environments where precision and dependability are crucial.
Robust and compact design optimising space in control panels
Automatic spring tensioning enhances convenience during operation
Wide operational temperature range allows for use in various environments
Conforms to stringent RoHS regulations, ensuring environmental safety
Versatile compatibility with Eaton's IZMX16 and INX16 series enhances system integration
Support for remote switching increases operational flexibility
Designed for high-frequency use, ensuring reliability over time
Related links
- Eaton Motor Operator IZMX/INX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX40, INX40
- Eaton IZMX/INX Undervoltage Release for use with INX40 IZMX16, IZMX40
- Eaton IZMX/INX Trip Indicator for use with INX16, IZMX16
