Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40
- RS Stock No.:
- 246-522
- Mfr. Part No.:
- 184255 +IZMX-M40-24DC-1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,105.99
(exc. VAT)
£1,327.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,105.99 |
*price indicative
- RS Stock No.:
- 246-522
- Mfr. Part No.:
- 184255 +IZMX-M40-24DC-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | INX40, IZMX40 | |
| Series | IZMX | |
| Standards/Approvals | RoHS conform, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Motor Operator | ||
For Use With INX40, IZMX40 | ||
Series IZMX | ||
Standards/Approvals RoHS conform, IEC/EN 61439 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller IZMX series motor operator is a sophisticated accessory designed to enhance the operational efficiency of air circuit breakers. This innovative product provides a reliable solution for remote or local actuation, ensuring that the spring force storage mechanism is automatically tensioned for optimal performance. With an impressive rated operational current of 7 A DC and a starting current rating of 25 A DC, this motor operator is engineered for robust performance in demanding environments. The IZMX series showcases a compact design that fits seamlessly into a range of setups, making it an ideal choice for both industrial and commercial applications. Its compliance with RoHS standards underlines its commitment to environmental safety, while the precise technical specifications cater to the rigorous requirements of modern electrical systems.
Offers remote switching capabilities for enhanced control
Designed with a user-friendly motor drive switch for convenience
Features a rapid charging mechanism that fully tensions the spring in just 6 seconds
Operates effectively in extreme ambient temperatures ranging from -25 °C to 70 °C
Includes comprehensive installation resources like detailed instructions and supporting videos
Delivers a switching frequency of 60 operations per hour for efficient functionality
Supports compatibility with various IZMX40 and INX40 series circuit breakers
Related links
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX40, IZMX40
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX40, INX40
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton Motor Operator IZMX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator IZMX/INX Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with INX16, IZMX16
- Eaton Motor Operator 1842 Series Circuit Breaker Accessory for Use with IZMX16, INX16
- Eaton IZMX/INX Trip Indicator for use with INX40.IZMX40
