Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX40…, IZMX40…
- RS Stock No.:
- 239-877
- Mfr. Part No.:
- 184230 IZMX-PLPC40-M-OFF-1
- Brand:
- Eaton
Subtotal (1 unit)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.50 |
*price indicative
- RS Stock No.:
- 239-877
- Mfr. Part No.:
- 184230 IZMX-PLPC40-M-OFF-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Locking Device | |
| For Use With | INX40…, IZMX40… | |
| Range | Eaton Moeller Series IZMX/INX | |
| Series | IZMX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Locking Device | ||
For Use With INX40…, IZMX40… | ||
Range Eaton Moeller Series IZMX/INX | ||
Series IZMX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX accessory is a robust metal locking device designed to provide enhanced safety and operational efficiency for air circuit breakers. This innovative device features an ON-OFF mechanism that allows for secure locking of circuit breakers, ensuring that the device remains in a defined state, preventing unintended actuation. With a sleek and durable design, the IZMX/INX locking device stands out in both functionality and build quality, making it an essential addition for any electrical installation requiring increased control and safety features. It is perfectly suited for environments where reliable operation under varied temperature conditions is critical, with an operational range from -25 °C to 70 °C, ensuring consistent performance in diverse conditions.
Facilitates secure locking of circuit breakers for enhanced safety
Constructed from high-quality metal for durability
Designed to withstand extreme ambient temperatures
Compatible with Eatons IZMX and INX series for seamless integration
Provides options for local and remote switching control
Constructed from high-quality metal for durability
Designed to withstand extreme ambient temperatures
Compatible with Eatons IZMX and INX series for seamless integration
Provides options for local and remote switching control
Related links
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX40…, IZMX40…
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX16…, IZMX16…
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Trip Indicator for use with INX40...IZMX40...
- Eaton IZMX/INX Phase Barrier for use with INX40…, IZMX40…


