Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16, INX40, IZMX16, IZMX40
- RS Stock No.:
- 246-511
- Mfr. Part No.:
- 184222 +IZMX-PLPC-P-1
- Brand:
- Eaton
Subtotal (1 unit)*
£90.99
(exc. VAT)
£109.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.99 |
*price indicative
- RS Stock No.:
- 246-511
- Mfr. Part No.:
- 184222 +IZMX-PLPC-P-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mechanical Interlock | |
| Range | Eaton Moeller IZMX/INX - ACB | |
| For Use With | INX16, INX40, IZMX16, IZMX40 | |
| Series | IZMX/INX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mechanical Interlock | ||
Range Eaton Moeller IZMX/INX - ACB | ||
For Use With INX16, INX40, IZMX16, IZMX40 | ||
Series IZMX/INX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton interlock is an integral component designed to enhance the functionality of the IZMX/INX series. Serving as a mechanical locking device, it ensures controlled and secure operation of air circuit breakers, providing both reliability and safety in various applications. With a robust plastic housing and a thoughtful design, this product enables users to lock ON and OFF buttons, significantly preventing unauthorized operation and increasing operational safety. The versatility of this accessory allows for seamless integration within existing setups, making it a preferred choice for professionals seeking efficiency and peace of mind. Its design supports ambient temperature ranges that accommodate a diverse array of environments, ensuring performance stability under varying conditions.
Mechanical locking feature allows both ON and OFF buttons to be securely locked
Plastic housing is lightweight yet robust, enhancing durability in demanding environments
Interlock configuration helps to prevent accidental circuit breakage, ensuring safety
Designed to operate efficiently across a wide ambient temperature range
Easy integration with Eaton's IZMX/INX series enhances existing circuit breaker functionality
Offers flexibility to lock either the ON or OFF button individually for customised control
Plastic housing is lightweight yet robust, enhancing durability in demanding environments
Interlock configuration helps to prevent accidental circuit breakage, ensuring safety
Designed to operate efficiently across a wide ambient temperature range
Easy integration with Eaton's IZMX/INX series enhances existing circuit breaker functionality
Offers flexibility to lock either the ON or OFF button individually for customised control
Related links
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton Remote Switching Unit for use with INX16... IZMX16..., IZMX40…
- Eaton Terminal for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Withdrawable Unit for use with INX16…W IZMX16…W, IZMX40…W


