Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16, INX40, IZMX16, IZMX40

Subtotal (1 unit)*

£275.51

(exc. VAT)

£330.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£275.51

*price indicative

RS Stock No.:
244-494
Mfr. Part No.:
184289 IZMX-SR230AD-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Remote Switching Unit

For Use With

INX16, INX40, IZMX16, IZMX40

Range

Eaton Moeller IZMX/INX

Series

IZMX/INX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton cutting-edge Eaton Moeller series closing release is designed to enhance the functionality of air circuit breakers, offering reliable control for varying voltage types. The unit deftly accommodates a comprehensive operating range for both AC and DC applications, ensuring seamless integration and optimal performance. Engineered to withstand demanding environments, it is formulated with robust materials that exhibit resilience against extreme temperatures. With a power rating capable of handling significant workloads, the closing release is a vital component for users seeking efficiency and safety in their electrical systems. The Eaton solution doesn’t just meet standards

it exceeds expectations, providing a trusted choice for professionals in the industry.

Designed for both AC and DC applications for versatile usage
Features a compact design that simplifies installation in constrained spaces
Allows for remote switching capabilities for enhanced control
Offers a short-circuit release with precise adjustment options
Capable of withstanding ambient temperatures from -25 °C to 70 °C
Incorporates special features that permit combination with additional release mechanisms
Includes a retrofit kit to streamline upgrades without extensive modifications
Provides clear compliance with RoHS regulations for environmentally-conscious operations

Related links