Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16, INX40, IZMX16, IZMX40
- RS Stock No.:
- 244-491
- Mfr. Part No.:
- 184283 IZMX-SR48DC-1
- Brand:
- Eaton
Subtotal (1 unit)*
£275.51
(exc. VAT)
£330.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.51 |
*price indicative
- RS Stock No.:
- 244-491
- Mfr. Part No.:
- 184283 IZMX-SR48DC-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Remote Switching Unit | |
| For Use With | INX16, INX40, IZMX16, IZMX40 | |
| Range | Eaton Moeller IZMX/INX | |
| Series | IZMX/INX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Remote Switching Unit | ||
For Use With INX16, INX40, IZMX16, IZMX40 | ||
Range Eaton Moeller IZMX/INX | ||
Series IZMX/INX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton moeller series IZMX/INX represents a cutting-edge solution for reliable circuit control, specifically designed for demanding electrical environments. This accessory, with a closing release voltage of 48 VDC, combines robust performance with exceptional versatility. Engineered to meet stringent compliance standards, it ensures optimal performance in a variety of applications, including power circuit breakers and overload relays. Featuring an innovative design that allows for remote switching, it enhances operational efficiency and safety in critical systems. Its environmental resistance, highlighted by a wide operating temperature range, ensures that it can withstand extreme conditions without compromising functionality. This product not only excels in technical specifications but also integrates seamlessly with existing systems, providing an efficient upgrade path that enhances both performance and reliability.
Compact dimensions facilitate easy installation in constrained spaces
Designed for high-performance applications, ensuring low operational disruption
Compatible with various circuit types, enhancing interoperability
Offers superior environmental resistance, suitable for diverse locations
Tailored for seamless integration with other Eaton components
Includes a retrofitting kit for easy upgrade capabilities
Meets compliance with RoHS standards for environmentally friendly operation
Features a high pick-up current for immediate responsiveness
Designed for high-performance applications, ensuring low operational disruption
Compatible with various circuit types, enhancing interoperability
Offers superior environmental resistance, suitable for diverse locations
Tailored for seamless integration with other Eaton components
Includes a retrofitting kit for easy upgrade capabilities
Meets compliance with RoHS standards for environmentally friendly operation
Features a high pick-up current for immediate responsiveness
Related links
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Remote Switching Unit for use with INX16... IZMX16..., IZMX40…
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton Terminal for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Withdrawable Unit for use with INX16…W IZMX16…W, IZMX40…W


