Eaton Remote Switching Unit for use with INX16..., INX40…, IZMX16..., IZMX40…
- RS Stock No.:
- 244-492
- Mfr. Part No.:
- 184286 +IZMX-SR110AD-1
- Brand:
- Eaton
Subtotal (1 unit)*
£265.31
(exc. VAT)
£318.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.31 |
*price indicative
- RS Stock No.:
- 244-492
- Mfr. Part No.:
- 184286 +IZMX-SR110AD-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Remote Switching Unit | |
| For Use With | INX16..., INX40…, IZMX16..., IZMX40… | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Remote Switching Unit | ||
For Use With INX16..., INX40…, IZMX16..., IZMX40… | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton remote switching accessory is specifically designed for the Eaton Moeller series IZMX/INX, delivering exceptional performance and reliability in both AC and DC applications. Equipped with a closing release function, it operates efficiently within a voltage range that meets various operational demands. The accessory's robust design ensures it can withstand diverse environmental conditions, making it suitable for industrial settings. With an emphasis on safety and compliance, this product integrates seamlessly with other equipment, providing solutions that enhance operational efficiency and safety protocols. It stands as a testament to innovation, combining technical precision and user-friendly operation, embodying Eaton's commitment to quality and customer satisfaction.
Compatible with a range of AC and DC voltages for versatile applications
Designed for efficient remote switching to enhance operational controls
Robust construction suited for demanding industrial environments
Equipped with features that ensure compliance with safety standards
Allows integration with shunt and undervoltage releases for flexibility
Optimised for rapid actuation with a maximum of 3 actuations per minute
Operating temperature range accommodates a variety of installation settings
Lightweight design enables easy installation and maintenance
Backed by comprehensive technical support and resources from the manufacturer
Designed for efficient remote switching to enhance operational controls
Robust construction suited for demanding industrial environments
Equipped with features that ensure compliance with safety standards
Allows integration with shunt and undervoltage releases for flexibility
Optimised for rapid actuation with a maximum of 3 actuations per minute
Operating temperature range accommodates a variety of installation settings
Lightweight design enables easy installation and maintenance
Backed by comprehensive technical support and resources from the manufacturer
Related links
- Eaton Remote Switching Unit for use with INX16... IZMX16..., IZMX40…
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Terminal for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Withdrawable Unit for use with INX16…W IZMX16…W, IZMX40…W


