Eaton Remote Switching Unit for use with INX16..., INX40…, IZMX16..., IZMX40…
- RS Stock No.:
- 244-490
- Mfr. Part No.:
- 184275 +IZMX-STS24DC-1
- Brand:
- Eaton
Subtotal (1 unit)*
£265.31
(exc. VAT)
£318.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.31 |
*price indicative
- RS Stock No.:
- 244-490
- Mfr. Part No.:
- 184275 +IZMX-STS24DC-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Remote Switching Unit | |
| For Use With | INX16..., INX40…, IZMX16..., IZMX40… | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Remote Switching Unit | ||
For Use With INX16..., INX40…, IZMX16..., IZMX40… | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX - ACB is designed for superior performance in control applications requiring a shunt release. Featuring an advanced control voltage operating range, this accessory is ideal for remote switching in various settings. Engineered to withstand extreme conditions, it operates seamlessly between -25 °C and 70 °C, making it suitable for diverse environments. This product is compatible with IZMX16 and IZMX40 series, ensuring versatility in your electrical systems. The innovative design guarantees a swift response time, reducing downtime and enhancing operational efficiency. With a robust power consumption capacity, this device is poised to deliver reliable performance while adhering to compliance standards. Tailored for ease of integration, it proves to be a valuable asset for any power circuit breaker setup.
Utilises a remote switching capability for enhanced operational flexibility
Designed to support a wide range of ambient temperatures, ensuring reliability in various environments
Features a swift circuit breaker total switching time of 30 ms, improving operational efficiency
Incorporates advanced design verification per IEC/EN standards for increased safety
Enables smooth integration with other Eaton products, enhancing system compatibility
Designed to support a wide range of ambient temperatures, ensuring reliability in various environments
Features a swift circuit breaker total switching time of 30 ms, improving operational efficiency
Incorporates advanced design verification per IEC/EN standards for increased safety
Enables smooth integration with other Eaton products, enhancing system compatibility
Related links
- Eaton Remote Switching Unit for use with INX16... IZMX16..., IZMX40…
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Terminal for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Withdrawable Unit for use with INX16…W IZMX16…W, IZMX40…W


