Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16…, INX40…, IZMX16…, IZMX40…
- RS Stock No.:
- 246-515
- Mfr. Part No.:
- 184231 IZMX-KLP-SO-CES-1
- Brand:
- Eaton
Subtotal (1 unit)*
£312.93
(exc. VAT)
£375.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.93 |
*price indicative
- RS Stock No.:
- 246-515
- Mfr. Part No.:
- 184231 IZMX-KLP-SO-CES-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Interlock | |
| For Use With | INX16…, INX40…, IZMX16…, IZMX40… | |
| Range | Eaton Moeller Series IZMX/INX | |
| Series | IZMX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Interlock | ||
For Use With INX16…, INX40…, IZMX16…, IZMX40… | ||
Range Eaton Moeller Series IZMX/INX | ||
Series IZMX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton advanced locking device is designed for optimal safety in electrical applications. With its innovative 'Safe OFF' cylinder lock interlock, the product ensures that the circuit-breaker cannot be switched on either remotely or locally, providing peace of mind during maintenance and installation processes. The compatibility with the IZMX and INX series makes it a versatile choice for various setups, significantly enhancing operational safety. Crafted with robust engineering, this device is not only efficient but also aligns with international standards, having undergone design verification as per IEC/EN 61439. Its compact build and straightforward installation requirements cater to both professional and DIY users, ensuring a seamless integration into existing systems.
Offers dual protection with its 'Safe OFF' cylinder lock interlock
Compatible with multiple series, enhancing flexibility in application
Engineered in compliance with IEC/EN standards for added reliability
Compact design ensures easy installation and integration
Constructed from high-quality materials for durability and long-lasting use
Provides a significant safety upgrade for circuit-breaker operations
Compatible with multiple series, enhancing flexibility in application
Engineered in compliance with IEC/EN standards for added reliability
Compact design ensures easy installation and integration
Constructed from high-quality materials for durability and long-lasting use
Provides a significant safety upgrade for circuit-breaker operations
Related links
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX16…, IZMX16…
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX40…, IZMX40…
- Eaton IZMX/INX Undervoltage Release for use with INX16... IZMX16..., IZMX40...
- Eaton Remote Switching Unit for use with INX16... IZMX16..., IZMX40…


