Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX40…, IZMX40…
- RS Stock No.:
- 239-875
- Mfr. Part No.:
- 184227 IZMX-PLPC40-M-1
- Brand:
- Eaton
Subtotal (1 unit)*
£90.99
(exc. VAT)
£109.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.99 |
*price indicative
- RS Stock No.:
- 239-875
- Mfr. Part No.:
- 184227 IZMX-PLPC40-M-1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Locking Device | |
| Range | Eaton Moeller Series IZMX/INX | |
| For Use With | INX40…, IZMX40… | |
| Series | IZMX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Locking Device | ||
Range Eaton Moeller Series IZMX/INX | ||
For Use With INX40…, IZMX40… | ||
Series IZMX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX/INX accessory provides a reliable and efficient locking device designed for use with air circuit breakers. Engineered for seamless integration, it enhances safety by ensuring that ON-OFF buttons can be securely locked together, effectively preventing accidental actuation. The robust metal construction is tailored to withstand the rigours of various industrial environments, while the mechanical locking mechanism offers peace of mind for users requiring added security. The product's compact design ensures it does not compromise on space, making it an ideal choice for various applications. Additionally, the product is compliant with RoHS standards, ensuring that it meets environmentally friendly criteria without sacrificing quality. This innovative accessory helps maintain operational safety in environments where circuit-breaker management is critical.
Engineered for enhanced safety with secure locking functionality
Robust metal design ensures durability in demanding industrial settings
Compact form factor allows for easy integration into existing setups
Mechanical locking mechanism prevents accidental circuit-breaker activation
RoHS compliant, underscoring commitment to environmental standards
Compatible with Eatons IZMX series, enhancing system interoperability
Facilitates remote switching with an additional ON/OFF coil mechanism
Robust metal design ensures durability in demanding industrial settings
Compact form factor allows for easy integration into existing setups
Mechanical locking mechanism prevents accidental circuit-breaker activation
RoHS compliant, underscoring commitment to environmental standards
Compatible with Eatons IZMX series, enhancing system interoperability
Facilitates remote switching with an additional ON/OFF coil mechanism
Related links
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX40…, IZMX40…
- Eaton Eaton Moeller Series IZMX/INX Locking Device for use with INX16…, IZMX16…
- Eaton Eaton Moeller Series IZMX/INX Interlock for use with INX16… IZMX16…, IZMX40…
- Eaton Eaton Moeller IZMX/INX Remote Switching Unit for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Interlock for use with INX16 IZMX16, IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX16 IZMX16, IZMX40
- Eaton IZMX/INX Trip Indicator for use with INX40...IZMX40...


