Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253505

Subtotal (1 unit)*

£73.13

(exc. VAT)

£87.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.13

*price indicative

RS Stock No.:
194-396
Mfr. Part No.:
EADS-F-D60-60G/H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Sealing Kit

Product Type

Sealing Kit

For Use With

Electric Device

Series

EADS-F

Standards/Approvals

RoHS

Model Number

2253505

COO (Country of Origin):
DE
The Festo Seal Set is designed to meet the highest standards of performance and reliability in various industrial applications. With a robust construction, it ensures effective sealing under diverse operating conditions. The inclusion of advanced materials highlights its commitment to environmental compliance, and its versatility allows for installation in multiple mounting positions. Engineered to withstand extreme temperatures, this product thrives in both high and low thermal environments, making it suitable for a wide range of uses. Exceptional corrosion resistance ensures longevity, catering to needs where exposure to harsh elements is a concern.

Engineered for RoHS compliance ensuring environmental safety

Maintains performance in extreme temperature conditions for reliability

Lightweight design reduces the overall burden on machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy