Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253503
- RS Stock No.:
- 194-431
- Mfr. Part No.:
- EADS-F-D40-60G/H
- Brand:
- Festo
Subtotal (1 unit)*
£73.13
(exc. VAT)
£87.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.13 |
*price indicative
- RS Stock No.:
- 194-431
- Mfr. Part No.:
- EADS-F-D40-60G/H
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sealing Kit | |
| Accessory Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 2253503 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sealing Kit | ||
Accessory Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 2253503 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set offers unparalleled reliability and performance in demanding applications. Designed for use in environments with high corrosion stress, this product features an intelligent design that accommodates a range of mounting positions, making it a versatile addition to any system. Its robust construction is not only RoHS-compliant but also ensures longevity and durability across various operating conditions. With an impressive temperature range of -25 °C to 60 °C, this seal is built to perform even in the harshest environments.
Meets strict RoHS compliance standards for environmentally responsible use
Wide ambient temperature range makes it suitable for diverse applications
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253505
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022150
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253502
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481474
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481475
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481482
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481483
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2483660


