Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481482
- RS Stock No.:
- 194-432
- Mfr. Part No.:
- EADS-F-87A
- Brand:
- Festo
Subtotal (1 unit)*
£73.87
(exc. VAT)
£88.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.87 |
*price indicative
- RS Stock No.:
- 194-432
- Mfr. Part No.:
- EADS-F-87A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sealing Kit | |
| Product Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 2481482 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sealing Kit | ||
Product Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 2481482 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set solution is designed to enhance operational reliability in various industrial applications. Featuring exceptional build quality and precision engineering, it ensures optimal performance across a range of environments. With a versatile mounting position, this product accommodates diverse installation needs, making it an ideal choice for professionals seeking reliability and efficiency. Moreover, the product is RoHS-compliant, reflecting a commitment to sustainability without compromising functionality. Its ability to operate across an ambient temperature range of -25 °C to 60 °C further highlights its adaptability, ensuring consistent performance even in challenging conditions.
Operates effectively within a broad ambient temperature range
Conforms to VDMA standards ensuring high quality and reliability
Perfect for professionals seeking efficiency and performance in their projects
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733788
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481474
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481475
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593671
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2483660
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481477
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253502
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022145


