Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022145
- RS Stock No.:
- 195-211
- Mfr. Part No.:
- EADS-F-D60-70A
- Brand:
- Festo
Subtotal (1 unit)*
£73.87
(exc. VAT)
£88.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.87 |
*price indicative
- RS Stock No.:
- 195-211
- Mfr. Part No.:
- EADS-F-D60-70A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sealing Kit | |
| Accessory Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 8022145 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sealing Kit | ||
Accessory Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 8022145 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set is engineered to excel in demanding applications where reliability and performance are paramount. Designed for a variety of mounting positions, it offers exceptional flexibility to meet diverse installation requirements. With a focus on durability, it is crafted to withstand high corrosion stress, making it ideal for environments where traditional seals may falter. The RoHS-compliant materials ensure not only structural integrity but also adherence to environmental regulations.
High resistance to corrosion extends product lifespan
Material compliance ensures peace of mind for environmentally conscious projects
Exceptional temperature range accommodates various applications
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481480
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733789
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253505
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2218523
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481474
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593671
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481482
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481475


