Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- RS Stock No.:
- 288-3936
- Distrelec Article No.:
- 164-90-091
- Mfr. Part No.:
- TX2-0075-716-002-101
- Brand:
- Novotechnik
Subtotal (1 unit)*
£214.77
(exc. VAT)
£257.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.77 |
*price indicative
- RS Stock No.:
- 288-3936
- Distrelec Article No.:
- 164-90-091
- Mfr. Part No.:
- TX2-0075-716-002-101
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Linear Measuring | |
| Series | TX2 | |
| Output Signal Type | Voltage | |
| Stroke | 75 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 27mm | |
| Overall Width | 100mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 218mm | |
| Mount Type | Head | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Linear Measuring | ||
Series TX2 | ||
Output Signal Type Voltage | ||
Stroke 75 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 27mm | ||
Overall Width 100mm | ||
Standards/Approvals RoHS | ||
Overall Height 218mm | ||
Mount Type Head | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor configured as a voltage divider, with a length of 75mm and a precision of 0.1%. It has a resistance of 3 kilohms and is equipped with a pivot head mount connector. The connector type is a 3-pin TX2, which offers reliable and secure connections. These sensors are commonly used for accurate position sensing or feedback applications, especially in industrial and automation systems where precision is crucial.
Resolution better than 0.01 mm
Outstanding linearity up to ±0.05 %
Cable or plug connection optional
Related links
- Novotechnik TX2 Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TX2 Series Position Sensor 42V
- Novotechnik TX2 Series Position Sensor
- Novotechnik TEX Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TRS Series Measuring Position Sensor 42V 5 mm Shaft
- Novotechnik TR Series Linear Potentiometer Position Sensor 42V Round Type
